
* Images are for reference only
RSF5WSJB-91-16R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RSF5WSJB-91-16R
- JLCPCB Part #
- C1398266
- Package
- Plugin,D8.5xL24.5mm
- Description
- -55℃~+155℃ 16Ω 5W Metal Film Resistor ±300ppm/℃ ±5% 插件,D8.5xL24.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 104
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0865
200+
$0.0335
500+
$0.0323
1000+
$0.0317
Welcome back, may I help you?