
* Images are for reference only
RSF100JB-73-160R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RSF100JB-73-160R
- JLCPCB Part #
- C1365154
- Package
- Plugin,D4.5xL11.5mm
- Description
- -55℃~+155℃ 160Ω 1W Metal Film Resistor ±5% 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1690
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0142
200+
$0.0055
500+
$0.0054
1000+
$0.0053
Welcome back, may I help you?