
* Images are for reference only
RSF100JB-73-130K
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RSF100JB-73-130K
- JLCPCB Part #
- C1367867
- Package
- Plugin,D4.5xL11.5mm
- Description
- -55℃~+155℃ 130kΩ 1W Metal Film Resistor ±5% 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1906
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0126
200+
$0.0049
500+
$0.0047
Welcome back, may I help you?