
* Images are for reference only
RP0402BRD07100KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RP0402BRD07100KL
- JLCPCB Part #
- C7294193
- Package
- 0402
- Description
- -55℃~+155℃ 100kΩ 63mW Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$0.0495
100+
$0.0408
300+
$0.0363
1000+
$0.0331
5000+
$0.0305
10000+
$0.0290
Welcome back, may I help you?