This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RL2010JK-070R01L

Extended
Manufacturer
YAGEO
MFR.Part #
RL2010JK-070R01L
JLCPCB Part #
C705600
Package
2010
Description
-55℃~+155℃ 10mΩ 750mW Thick Film Resistor ±1500ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0351
200+ $0.0277
600+ $0.0235
4000+ $0.0210
8000+ $0.0189
20000+ $0.0178

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons