This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RL1218GK-070R036L

Extended
Manufacturer
YAGEO
MFR.Part #
RL1218GK-070R036L
JLCPCB Part #
C20164916
Package
1218
Description
-55℃~+155℃ 1W 36mΩ Thick Film Resistor ±1000ppm/℃ ±2% 1218 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4222
200+ $0.1685
500+ $0.1629
1000+ $0.1601
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons