
* Images are for reference only
RL1218FK-070R01L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RL1218FK-070R01L
- JLCPCB Part #
- C876277
- Package
- 1218
- Description
- -55℃~+155℃ 10mΩ 1W Thick Film Resistor ±1% ±2000ppm/℃ 1218 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1004
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 945
In-stock Item Pricing
Qty Unit Price
1+
$0.1458
50+
$0.1194
150+
$0.1063
500+
$0.0963
2500+
$0.0884
4000+
$0.0845
Welcome back, may I help you?