
* Images are for reference only
RL1206FR-7W0R43L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RL1206FR-7W0R43L
- JLCPCB Part #
- C859931
- Package
- 1206
- Description
- -55℃~+125℃ 430mΩ 500mW Thick Film Resistor ±1% ±300ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.0186
500+
$0.0143
1500+
$0.0119
5000+
$0.0105
25000+
$0.0092
50000+
$0.0085
Related Products
Welcome back, may I help you?