
* Images are for reference only
RC2512JK-7W150RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC2512JK-7W150RL
- JLCPCB Part #
- C876266
- Package
- 2512
- Description
- -55℃~+155℃ 150Ω 200V 2W Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 372
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 311
In-stock Item Pricing
Qty Unit Price
1+
$0.0980
100+
$0.0849
300+
$0.0785
1000+
$0.0737
4000+
$0.0667
8000+
$0.0648
Related Products
Welcome back, may I help you?