This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC1206FR-7W51RL

Extended
Manufacturer
YAGEO
MFR.Part #
RC1206FR-7W51RL
JLCPCB Part #
C20164312
Package
1206
Description
-55℃~+155℃ 500mW 51Ω Thick Film Resistor ±1% ±200ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 12

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 12

In-stock Item Pricing

Qty Unit Price
1+ $0.0078
500+ $0.0076
1500+ $0.0075
5000+ $0.0074

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons