This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC0603FR-7W12KL

Extended
Manufacturer
YAGEO
MFR.Part #
RC0603FR-7W12KL
JLCPCB Part #
C20162313
Package
0603
Description
-55℃~+155℃ 12kΩ 200mW Thick Film Resistor ±1% ±200ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4855

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4855

In-stock Item Pricing

Qty Unit Price
1+ $0.0040
1000+ $0.0039
10000+ $0.0038
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons