This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RC0402DR-0760K4L

Extended
Manufacturer
YAGEO
MFR.Part #
RC0402DR-0760K4L
JLCPCB Part #
C3985823
Package
0402
Description
-55℃~+155℃ 50V 60.4kΩ 62.5mW Thick Film Resistor ±0.5% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 66

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 66

In-stock Item Pricing

Qty Unit Price
1+ $0.0024
1000+ $0.0018
3000+ $0.0014
10000+ $0.0013
50000+ $0.0011
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons