
* Images are for reference only
RC0100FR-073M24L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC0100FR-073M24L
- JLCPCB Part #
- C850206
- Package
- 01005
- Description
- -55℃~+125℃ 3.24MΩ 31.25mW Thick Film Resistor ±1% ±200ppm/℃ 01005 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2634
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0090
200+
$0.0035
500+
$0.0034
Related Products
Welcome back, may I help you?