This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC0100FR-0722K1L

Extended
Manufacturer
YAGEO
MFR.Part #
RC0100FR-0722K1L
JLCPCB Part #
C850013
Package
01005
Description
-55℃~+125℃ 22.1kΩ 31.25mW Thick Film Resistor ±1% ±200ppm/℃ 01005 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6800

Minimum: 1

Full Reel: 20000

$0.01

Add To List

Available Order Qty: 6800

In-stock Item Pricing

Qty Unit Price
1+ $0.0042
1000+ $0.0034
3000+ $0.0029
20000+ $0.0026
40000+ $0.0023
100000+ $0.0022
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons