This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC0075FS-7N10KL

Extended
Manufacturer
YAGEO
MFR.Part #
RC0075FS-7N10KL
JLCPCB Part #
C20160711
Package
-
Description
-55℃~+125℃ 10kΩ 20mW Thick Film Resistor ±1% ±200ppm/℃ - Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2633
200+ $0.1050
500+ $0.1015
1000+ $0.0999
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons