
* Images are for reference only
PSM700JB-47R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PSM700JB-47R
- JLCPCB Part #
- C1409807
- Package
- Plugin,8x7mm
- Description
- -55℃~+350℃ 47Ω 7W Cement Resistor ±5% 插件,8x7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1071
200+
$0.0415
600+
$0.0400
1200+
$0.0394
Welcome back, may I help you?