This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PS0612FKF070R02L

Extended
Manufacturer
YAGEO
MFR.Part #
PS0612FKF070R02L
JLCPCB Part #
C5848058
Package
0612
Description
-55℃~+125℃ 1W 20mΩ Alloy Resistor ±1% ±100ppm/℃ 0612 Current Sense Resistors / Shunt Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 571

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0406
200+ $0.0162
500+ $0.0157
1000+ $0.0154

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons