
* Images are for reference only
PE2512FKE070R1L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PE2512FKE070R1L
- JLCPCB Part #
- C6951978
- Package
- 2512
- Description
- 100mΩ 1W Metal Film Resistor ±1% ±50ppm/℃ 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 825
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 822
In-stock Item Pricing
Qty Unit Price
1+
$0.1628
50+
$0.1302
150+
$0.1163
500+
$0.0989
2500+
$0.0912
4000+
$0.0865
Related Products
Welcome back, may I help you?