
* Images are for reference only
PE1206FRF470R06L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PE1206FRF470R06L
- JLCPCB Part #
- C7261278
- Package
- 1206
- Description
- 60mΩ Metal Film Resistor ±1% ±100ppm/℃ 1206 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 198
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0564
100+
$0.0454
300+
$0.0399
1000+
$0.0357
4000+
$0.0325
8000+
$0.0309
Related Products
Welcome back, may I help you?