
* Images are for reference only
PE0805DRM070R04L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PE0805DRM070R04L
- JLCPCB Part #
- C6250595
- Package
- 0805
- Description
- 40mΩ Metal Film Resistor ±0.5% ±75ppm/℃ 0805 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3437
200+
$0.1372
500+
$0.1327
1000+
$0.1304
Related Products
Welcome back, may I help you?