
* Images are for reference only
PE0603DRF570R01L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PE0603DRF570R01L
- JLCPCB Part #
- C4213181
- Package
- 0603
- Description
- 10mΩ 500mW Metal Film Resistor ±0.5% ±100ppm/℃ 0603 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4590
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4590
In-stock Item Pricing
Qty Unit Price
1+
$0.1804
50+
$0.1435
150+
$0.1277
500+
$0.1078
2500+
$0.0991
5000+
$0.0938
Related Products
Welcome back, may I help you?