
* Images are for reference only
PE0201FRF070R075L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PE0201FRF070R075L
- JLCPCB Part #
- C1700039
- Package
- 0201
- Description
- 50mW 75mΩ Metal Film Resistor ±1% ±100ppm/℃ 0201 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 132
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0681
200+
$0.0264
500+
$0.0256
1000+
$0.0251
Welcome back, may I help you?