This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMB30A/TR7

Extended
Manufacturer
YAGEO
MFR.Part #
P6SMB30A/TR7
JLCPCB Part #
C7324124
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 14.7A@10/1000us 1uA 25.6V 31.5V 41.4V 600W@10/1000us IEC 61000-4-2 TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 186

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0483
200+ $0.0194
500+ $0.0188
1000+ $0.0184

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons