
* Images are for reference only
NKN5WSFR-73-0R68
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- NKN5WSFR-73-0R68
- JLCPCB Part #
- C19573491
- Package
- Plugin,D6.5xL17.5mm
- Description
- -40℃~+200℃ 5W 680mΩ Wirewound Resistor ±1% ±300ppm/℃ 插件,D6.5xL17.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4598
200+
$0.1835
500+
$0.1774
1000+
$0.1744
Welcome back, may I help you?