
* Images are for reference only
NKN3WSFR-73-12R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- NKN3WSFR-73-12R
- JLCPCB Part #
- C19484710
- Package
- Plugin,D5xL15.5mm
- Description
- -40℃~+200℃ 12Ω 3W Wirewound Resistor ±1% ±300ppm/℃ 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3006
1000+
$0.1200
2500+
$0.1160
5000+
$0.1140
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?