
* Images are for reference only
NCR1WSKR-52-150R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- NCR1WSKR-52-150R
- JLCPCB Part #
- C19392811
- Package
- Plugin,D3.3xL9mm
- Description
- -500ppm/℃~0ppm/℃ -55℃~+155℃ 150Ω 1W Carbon Film Resistor ±10% 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 151
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0596
200+
$0.0238
500+
$0.0230
1000+
$0.0226
Welcome back, may I help you?