
* Images are for reference only
MMP200FRF91R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MMP200FRF91R
- JLCPCB Part #
- C1694227
- Package
- MELF-0309
- Description
- -55℃~+155℃ 2W 350V 91Ω Metal Film Resistor ±1% ±100ppm/℃ MELF-0309 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2447
200+
$0.0947
500+
$0.0915
1000+
$0.0899
Welcome back, may I help you?