This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMP100JR-9R1

Extended
Manufacturer
YAGEO
MFR.Part #
MMP100JR-9R1
JLCPCB Part #
C2131390
Package
MELF-0207
Description
-55℃~+155℃ 1W 350V 9.1Ω Metal Film Resistor ±5% MELF-0207 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 138

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0653
200+ $0.0253
500+ $0.0244
1000+ $0.0240
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons