
* Images are for reference only
MMF204BRC22K1
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MMF204BRC22K1
- JLCPCB Part #
- C1728358
- Package
- MELF-0204
- Description
- -55℃~+155℃ 200V 22.1kΩ 400mW Metal Film Resistor ±0.1% ±15ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3747
200+
$0.1451
500+
$0.1400
1000+
$0.1374
Welcome back, may I help you?