
* Images are for reference only
MFR3WSFTE73-100R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFR3WSFTE73-100R
- JLCPCB Part #
- C173113
- Package
- Plugin,D5xL15.5mm
- Description
- -55℃~+155℃ 100Ω 3W Metal Film Resistor ±1% ±50ppm/℃ 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 506
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 381
In-stock Item Pricing
Qty Unit Price
1+
$0.0743
100+
$0.0610
300+
$0.0544
1000+
$0.0494
5000+
$0.0455
10000+
$0.0436
Related Products
Welcome back, may I help you?