This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MFR25SJR-52-620R

Extended
Manufacturer
YAGEO
MFR.Part #
MFR25SJR-52-620R
JLCPCB Part #
C1743302
Package
Plugin,D1.9xL3.4mm
Description
-55℃~+155℃ 250mW 620Ω Metal Film Resistor ±5% 插件,D1.9xL3.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2297

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0106
200+ $0.0041
500+ $0.0040
1000+ $0.0039
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons