
* Images are for reference only
MFP25SBBD52-95K3
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFP25SBBD52-95K3
- JLCPCB Part #
- C3470623
- Package
- Plugin,D1.9xL3.4mm
- Description
- -55℃~+155℃ 250mW 95.3kΩ Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D1.9xL3.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1918
200+
$0.0742
500+
$0.0716
1000+
$0.0703
Welcome back, may I help you?