
* Images are for reference only
MFP1WSCBD52-121R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFP1WSCBD52-121R
- JLCPCB Part #
- C1396898
- Package
- Plugin,D3.3xL9mm
- Description
- -55℃~+155℃ 121Ω 1W Metal Film Resistor ±0.25% ±25ppm/℃ 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1540
200+
$0.0596
500+
$0.0575
1000+
$0.0566
Welcome back, may I help you?