This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP100JR-1K2

Extended
Manufacturer
YAGEO
MFR.Part #
MCP100JR-1K2
JLCPCB Part #
C2138071
Package
MELF-0207
Description
-350ppm/℃~0ppm/℃ -55℃~+155℃ 1.2kΩ 1W 300V Carbon Film Resistor ±5% MELF-0207 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 717

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0333
200+ $0.0129
500+ $0.0125
1000+ $0.0122
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons