
* Images are for reference only
FRM1WSJR-52-75R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FRM1WSJR-52-75R
- JLCPCB Part #
- C19332714
- Package
- Plugin
- Description
- -55℃~+155℃ 1W 75Ω Metal Film Resistor ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0711
2000+
$0.0285
5000+
$0.0275
10000+
$0.0270
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?