
* Images are for reference only
FMP-50FR-52-1K07
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FMP-50FR-52-1K07
- JLCPCB Part #
- C1750296
- Package
- Plugin,D1.9xL3.4mm
- Description
- -55℃~+155℃ 1.07kΩ 500mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D1.9xL3.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1422
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0171
200+
$0.0067
500+
$0.0065
1000+
$0.0063
Welcome back, may I help you?