
* Images are for reference only
FMP200FRE52-12K1
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FMP200FRE52-12K1
- JLCPCB Part #
- C1758660
- Package
- Plugin,D3.9xL9mm
- Description
- -55℃~+155℃ 12.1kΩ 2W Metal Film Resistor ±1% ±50ppm/℃ 插件,D3.9xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 199
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0452
200+
$0.0175
500+
$0.0170
1000+
$0.0166
Welcome back, may I help you?