
* Images are for reference only
FMP100FTF52-3R48
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FMP100FTF52-3R48
- JLCPCB Part #
- C20160196
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+155℃ 1W 3.48Ω Metal Film Resistor ±1% ±50ppm/℃ Plugin,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1148
200+
$0.0459
500+
$0.0443
1000+
$0.0436
Welcome back, may I help you?