This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FKN7WSFR-91-0R12

Extended
Manufacturer
YAGEO
MFR.Part #
FKN7WSFR-91-0R12
JLCPCB Part #
C19337558
Package
Plugin,D8xL24.5mm
Description
-40℃~+155℃ 120mΩ 7W Wirewound Resistor ±1% ±350ppm/℃ 插件,D8xL24.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8958
250+ $0.3580
500+ $0.3468
1000+ $0.3404
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons