This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FKN300JR-73-1R1

Extended
Manufacturer
YAGEO
MFR.Part #
FKN300JR-73-1R1
JLCPCB Part #
C1768082
Package
Plugin,D6.5xL17.5mm
Description
-40℃~+155℃ 1.1Ω 3W Wirewound Resistor ±350ppm/℃ ±5% 插件,D6.5xL17.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 105

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0860
200+ $0.0333
500+ $0.0322
1000+ $0.0315
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons