
* Images are for reference only
AF1206FR-071K5L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AF1206FR-071K5L
- JLCPCB Part #
- C855116
- Package
- 1206
- Description
- -55℃~+155℃ 1.5kΩ 200V 250mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1395
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1395
In-stock Item Pricing
Qty Unit Price
1+
$0.0074
1000+
$0.0057
5000+
$0.0048
10000+
$0.0042
50000+
$0.0037
100000+
$0.0034
Welcome back, may I help you?