
* Images are for reference only
AF0201FR-074K02L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AF0201FR-074K02L
- JLCPCB Part #
- C2105790
- Package
- 0201
- Description
- -55℃~+125℃ 25V 4.02kΩ 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9900
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9900
In-stock Item Pricing
Qty Unit Price
1+
$0.0026
1000+
$0.0025
10000+
$0.0024
Welcome back, may I help you?