
* Images are for reference only
AF0201FR-07187KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AF0201FR-07187KL
- JLCPCB Part #
- C5581157
- Package
- 0201
- Description
- -55℃~+155℃ 187kΩ 25V 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 165
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 165
In-stock Item Pricing
Qty Unit Price
1+
$0.0038
1000+
$0.0028
3000+
$0.0023
10000+
$0.0020
50000+
$0.0017
Welcome back, may I help you?