
* Images are for reference only
AC2512JK-07220RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AC2512JK-07220RL
- JLCPCB Part #
- C230997
- Package
- 2512
- Description
- -55℃~+155℃ 1W 200V 220Ω Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 274
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0415
200+
$0.0328
600+
$0.0280
4000+
$0.0253
8000+
$0.0227
20000+
$0.0214
Related Products
Welcome back, may I help you?