This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AC0201JR-075R6L

Extended
Manufacturer
YAGEO
MFR.Part #
AC0201JR-075R6L
JLCPCB Part #
C850717
Package
0201
Description
-100ppm/℃~+350ppm/℃ -55℃~+155℃ 5.6Ω 50mW Thick Film Resistor ±5% 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 19000

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 19000

In-stock Item Pricing

Qty Unit Price
1+ $0.0018
1000+ $0.0014
3000+ $0.0012
10000+ $0.0010
50000+ $0.0009
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons