
* Images are for reference only
Y7
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- Y7
- JLCPCB Part #
- C3032571
- Package
- Plugin,P=4mm
- Description
- 123℃ 145℃ 150℃ 2.7mm 200℃ 250V 4mm 5A 6.6mm 插件,P=4mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2302
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2300
In-stock Item Pricing
Qty Unit Price
1+
$0.1384
50+
$0.1101
150+
$0.0930
500+
$0.0824
2500+
$0.0738
5000+
$0.0695
Related Products
Welcome back, may I help you?