
* Images are for reference only
TY2271CMD127RB
Extended
- Manufacturer
- Xunda
- MFR.Part #
- TY2271CMD127RB
- JLCPCB Part #
- C399060
- Package
- Plugin,D6.3xL12mm
- Description
- 12mm 16V 2.5mm 220uF 5000hrs@105℃ 6.3mm ±20% 插件,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0329
200+
$0.0260
600+
$0.0221
2000+
$0.0199
10000+
$0.0178
20000+
$0.0137
Related Products
Welcome back, may I help you?