
* Images are for reference only
TP1081VMJ217RB
Extended
- Manufacturer
- Xunda
- MFR.Part #
- TP1081VMJ217RB
- JLCPCB Part #
- C399094
- Package
- Plugin,D13xL21mm
- Description
- 1000uF 13mm 21mm 35V 5mm 7000hrs@105℃ ±20% 插件,D13xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1010
50+
$0.0989
150+
$0.0975
500+
$0.0960
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?