
* Images are for reference only
TM3371EME145RB
Extended
- Manufacturer
- Xunda
- MFR.Part #
- TM3371EME145RB
- JLCPCB Part #
- C399078
- Package
- Plugin,D8xL14mm
- Description
- 14mm 25V 3.5mm 3000hrs@105℃ 330uF 8mm ±20% 插件,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 247
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0454
100+
$0.0363
500+
$0.0292
1000+
$0.0257
5000+
$0.0230
10000+
$0.0215
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?