
* Images are for reference only
BZT52B6V2S
Extended
- Manufacturer
- XZT
- MFR.Part #
- BZT52B6V2S
- JLCPCB Part #
- C5805745
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 10Ω 150Ω 200mW 3uA 6.08V~6.32V 6.2V SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 679
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0167
500+
$0.0132
3000+
$0.0104
6000+
$0.0093
24000+
$0.0082
51000+
$0.0077
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?